-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4177-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4467
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4177-2ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 385 |
|
$3.5500 / $6.3600 | Buy Now |
DISTI #
505-ADA4177-2ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
638 In Stock |
|
$2.7125 / $6.8000 | Buy Now |
DISTI #
584-ADA4177-2ARMZ
|
Mouser Electronics | Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant | 29772 |
|
$2.9100 / $6.8000 | Buy Now |
DISTI #
A01:0375_06440998
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 26 Weeks Date Code: 2245 | Asia - 600 |
|
$2.5280 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Package Multiple: 50 | 1038 |
|
$1.8000 / $6.8000 | Buy Now |
DISTI #
26617472
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1000 |
|
$2.7296 | Buy Now |
DISTI #
80553322
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 | Americas - 600 |
|
$2.5280 | Buy Now |
DISTI #
ADA4177-2ARMZ
|
TME | IC: operational amplifier, 3.5MHz, Ch: 2, MSOP8, ±2.5÷18VDC Min Qty: 1 | 0 |
|
$3.9000 / $5.4600 | RFQ |
|
Vyrian | Amplifiers | 3898 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8MSOP | 1600 |
|
$4.0182 / $6.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4177-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-2ARMZ
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4177-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4177-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4077-2ARMZ-R7 | Analog Devices Inc | $4.9926 | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | ADA4177-2ARMZ vs ADA4077-2ARMZ-R7 |
ADA4077-2ARMZ-RL | Analog Devices Inc | $5.1046 | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | ADA4177-2ARMZ vs ADA4077-2ARMZ-RL |
ADA4177-2ARMZ-RL | Analog Devices Inc | Check for Price | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | ADA4177-2ARMZ vs ADA4177-2ARMZ-RL |
A good PCB layout for the ADA4177-2ARMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the ADA4177-2ARMZ for low noise and high accuracy, use a low-noise power supply, decouple the power pins with 10uF and 100nF capacitors, and use a high-quality analog input filter. Additionally, ensure that the analog input signals are properly terminated and that the device is operated within its recommended operating conditions.
The maximum allowed input voltage for the ADA4177-2ARMZ is ±VREF, which is typically ±2.5V. Exceeding this voltage can cause damage to the device.
The ADA4177-2ARMZ does not require calibration. However, it's recommended to perform a system-level calibration to ensure that the device is operating within its specified accuracy. This can be done by applying a known input signal and adjusting the system's gain and offset to achieve the desired accuracy.
The recommended clock frequency for the ADA4177-2ARMZ is between 1.5MHz and 5MHz. However, the device can operate at clock frequencies up to 10MHz, but this may affect its noise performance.