-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4177-2ARMZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4177-2ARMZ-RLCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1107 In Stock |
|
$2.7125 / $6.8000 | Buy Now |
DISTI #
584-ADA4177-2ARMZ-RL
|
Mouser Electronics | Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant | 228 |
|
$2.7100 / $6.8000 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Min Qty: 1 Package Multiple: 3000 | 3222 |
|
$1.8000 / $6.8000 | Buy Now |
DISTI #
26634587
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.6840 | Buy Now |
|
Rochester Electronics | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 1492 |
|
$2.2900 / $2.8600 | Buy Now |
|
Vyrian | Amplifiers | 2224 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP | 1560 |
|
$4.0182 / $6.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4177-2ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-2ARMZ-RL
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4177-2ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4177-2ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4177-2ARMZ | Analog Devices Inc | $4.2295 | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | ADA4177-2ARMZ-RL vs ADA4177-2ARMZ |
ADA4077-2ARMZ | Analog Devices Inc | $4.4208 | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | ADA4177-2ARMZ-RL vs ADA4077-2ARMZ |
ADA4077-2ARMZ-R7 | Analog Devices Inc | $4.4982 | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | ADA4177-2ARMZ-RL vs ADA4077-2ARMZ-R7 |
ADA4077-2ARMZ-RL | Analog Devices Inc | $4.6115 | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | ADA4177-2ARMZ-RL vs ADA4077-2ARMZ-RL |
ADA4177-2ARMZ-R7 | Analog Devices Inc | $4.9616 | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | ADA4177-2ARMZ-RL vs ADA4177-2ARMZ-R7 |
ADA4077-2-ARMZ | Analog Devices Inc | Check for Price | IC OP-AMP, Operational Amplifier | ADA4177-2ARMZ-RL vs ADA4077-2-ARMZ |
A good PCB layout for the ADA4177-2ARMZ-RL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The ADA4177-2ARMZ-RL is specified to operate from -40°C to 125°C. Ensure that the device is properly heatsinked and that the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the device when designing the system.
The ADA4177-2ARMZ-RL has a differential input and output. For optimal performance, it is recommended to use a 100 ohm differential termination at the input and output. This can be achieved using a 100 ohm resistor in series with each input/output pin.
The ADA4177-2ARMZ-RL has built-in ESD protection, but it is still recommended to take precautions during handling and assembly. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube. Avoid touching the pins or exposing the device to static electricity.
The recommended power-up sequence for the ADA4177-2ARMZ-RL is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). Ensure that the power supplies are stable and within the specified range before applying them to the device.