-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4177-2ARMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4468
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4177-2ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1048 |
|
$2.7100 / $6.3300 | Buy Now |
DISTI #
505-ADA4177-2ARMZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2521 In Stock |
|
$2.7125 / $6.8000 | Buy Now |
DISTI #
584-ADA4177-2ARMZ-R7
|
Mouser Electronics | Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant | 1482 |
|
$2.7100 / $6.3300 | Buy Now |
DISTI #
V72:2272_06217374
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1000 |
|
$2.7830 / $4.3900 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Min Qty: 1 Package Multiple: 1000 | 530 |
|
$2.7125 / $6.8000 | Buy Now |
|
Rochester Electronics | 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.2900 / $2.8600 | Buy Now |
DISTI #
ADA4177-2ARMZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.8400 | Buy Now |
|
LCSC | 3.5MHz 6MHz 300pA Dual MSOP-8 Precision Op Amps ROHS | 200 |
|
$12.6411 / $14.2034 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP | 1550 |
|
$4.0182 / $6.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4177-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-2ARMZ-R7
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4177-2ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4177-2ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4077-2ARMZ-R7 | Analog Devices Inc | $3.0064 | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | ADA4177-2ARMZ-R7 vs ADA4077-2ARMZ-R7 |
ADA4077-2ARMZ | Analog Devices Inc | $3.2998 | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | ADA4177-2ARMZ-R7 vs ADA4077-2ARMZ |
ADA4077-2-ARMZ | Analog Devices Inc | Check for Price | IC OP-AMP, Operational Amplifier | ADA4177-2ARMZ-R7 vs ADA4077-2-ARMZ |
ADA4177-2ARMZ-RL | Analog Devices Inc | Check for Price | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | ADA4177-2ARMZ-R7 vs ADA4177-2ARMZ-RL |
A good PCB layout for the ADA4177-2ARMZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VDD and GND pins, and a smaller capacitor (e.g., 100nF ceramic) between the AVDD and AGND pins. Also, use a separate power plane for the analog and digital supplies.
The recommended input signal range for the ADA4177-2ARMZ-R7 is ±10V. If the input signal exceeds this range, consider using an external attenuator or amplifier to bring the signal within the recommended range. Alternatively, use an input clamp circuit to limit the signal amplitude.
To optimize the ADA4177-2ARMZ-R7's performance, use a low-noise power supply, minimize digital noise coupling, and use a high-quality, low-noise reference voltage. Additionally, consider using a chopper-stabilized amplifier or a zero-drift amplifier to reduce noise and drift.
When using the ADA4177-2ARMZ-R7, ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Also, avoid placing the device near heat sources or in areas with high ambient temperatures.