-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, OVP, RRIO, Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4092-4ARUZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4092-4ARUZ-RLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4375 / $10.2400 | Buy Now |
DISTI #
584-ADA4092-4ARUZ-R
|
Mouser Electronics | Precision Amplifiers 36V Micropower R-R OpAmp with OVP RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
Analog Devices Inc | 36V Micropower R-R OpAmp with Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9400 / $10.2400 | Buy Now |
|
LCSC | QUAD 60nA 0.4V/us 1.5mV TSSOP-14 Operational Amplifier ROHS | 10 |
|
$6.2803 / $6.4282 | Buy Now |
|
Vyrian | Amplifiers | 4731 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1.4MHZ RRO 14TSSOP | 3000 |
|
$5.2869 / $7.9304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4092-4ARUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4092-4ARUZ-RL
Analog Devices Inc
Micropower, OVP, RRIO, Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.275 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -1.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 4.4 mm |
A good PCB layout for the ADA4092-4 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The gain resistors (Rg) should be chosen based on the desired gain and the input impedance of the device. A higher gain requires smaller resistors, while a lower gain requires larger resistors. The datasheet provides a gain resistor calculation formula to help with the selection.
The maximum power dissipation of the ADA4092-4 is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W. The actual power dissipation will depend on the operating conditions and the PCB layout.
Yes, the ADA4092-4 can be used in a single-supply configuration, but it requires a voltage divider or a reference voltage to set the input common-mode voltage. The datasheet provides an example of a single-supply configuration.
The ADA4092-4 has a built-in low-pass filter, but additional filtering may be required to remove noise and aliasing. A combination of passive and active filters can be used to achieve the desired frequency response. The datasheet provides guidance on filtering and aliasing.