-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4077-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4440
|
Newark | Op-Amp, 3.6Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4077-2ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$4.3200 / $6.9100 | Buy Now |
DISTI #
505-ADA4077-2ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$2.5500 / $6.5000 | Buy Now |
DISTI #
584-ADA4077-2ARMZ
|
Mouser Electronics | Precision Amplifiers Next Generation OPxx77 Wide BW Amp RoHS: Compliant | 455 |
|
$2.5500 / $6.5000 | Buy Now |
DISTI #
V36:1790_06217312
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 33 Weeks Date Code: 2317 | Americas - 7 |
|
$2.5440 / $3.0550 | Buy Now |
|
Analog Devices Inc | Next Generation OPxx77 Wide BW Package Multiple: 50 | 20 |
|
$2.5500 / $6.5000 | Buy Now |
DISTI #
87007533
|
Verical | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2317 | Americas - 7 |
|
$2.5440 / $3.0550 | Buy Now |
DISTI #
ADA4077-2ARMZ
|
TME | IC: operational amplifier, 3.9MHz, Ch: 2, MSOP8, ±2.5÷15VDC Min Qty: 1 | 0 |
|
$3.6800 / $5.1500 | RFQ |
DISTI #
ADA4077-2ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.6700 / $2.7700 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 2 CIRCUIT 8MSOP | 700 |
|
RFQ | |
|
LCSC | MSOP-8 Precision Op Amps ROHS | 40 |
|
$1.5654 / $1.6515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4077-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4077-2ARMZ
Analog Devices Inc
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4077-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4077-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4077-2-ARMZ | Analog Devices Inc | Check for Price | IC OP-AMP, Operational Amplifier | ADA4077-2ARMZ vs ADA4077-2-ARMZ |
A good PCB layout for the ADA4077-2ARMZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR capacitor for the output filter, and avoid capacitive loads. Also, ensure the device is properly decoupled and the PCB layout is optimized for stability.
The ADA4077-2ARMZ can drive up to 10nF of capacitive load. However, it's recommended to limit the capacitive load to 1nF or less to ensure stability and optimal performance.
Yes, the ADA4077-2ARMZ can be used in a single-supply configuration. However, the input common-mode range is limited to VCC - 1.5V, and the output voltage swing is reduced. Consult the datasheet for specific guidelines on single-supply operation.
Use external voltage clamps or TVS diodes to protect the ADA4077-2ARMZ from overvoltage. For ESD protection, follow proper handling and storage procedures, and consider adding ESD protection devices to the PCB design.