-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4077-2ARMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4442
|
Newark | Op-Amp, 3.6Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4077-2ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 733 |
|
$4.1700 / $6.0700 | Buy Now |
DISTI #
ADA4077-2ARMZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5500 / $6.5000 | Buy Now |
DISTI #
584-ADA4077-2ARMZ-R7
|
Mouser Electronics | Precision Amplifiers Next Generation OPxx77 Wide BW Amp RoHS: Compliant | 5214 |
|
$2.7400 / $6.6700 | Buy Now |
DISTI #
V72:2272_06217313
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2313 Container: Cut Strips | Americas - 5 |
|
$2.7380 | Buy Now |
|
Analog Devices Inc | Next Generation OPxx77 Wide BW Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5500 / $6.5000 | Buy Now |
DISTI #
67389800
|
Verical | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 5 |
|
$2.7380 | Buy Now |
|
Rochester Electronics | 4 MHz, 7 Hz, Low Offset and Drift, High Precision Dual Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 780 |
|
$2.1400 / $2.6800 | Buy Now |
|
LCSC | MSOP-8 Precision Op Amps ROHS | 843 |
|
$1.3339 / $2.1027 | Buy Now |
|
Vyrian | Amplifiers | 1322 |
|
RFQ | |
|
Win Source Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R / The ADA4077-2 is a dual amplifier featuring extremely low offset voltage and drift and low input bias current, noise, and power consumption. | IC OPAMP GP 2 CIRCUIT 8MSOP | 20360 |
|
$1.1550 / $1.4918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4077-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4077-2ARMZ-R7
Analog Devices Inc
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4077-2ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4077-2ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4077-2-ARMZ | Analog Devices Inc | Check for Price | IC OP-AMP, Operational Amplifier | ADA4077-2ARMZ-R7 vs ADA4077-2-ARMZ |
A good PCB layout for the ADA4077-2ARMZ-R7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure proper biasing, connect the VREF pin to a stable voltage reference, and ensure the input common-mode voltage is within the recommended range (typically 1.5V to 3.5V). Also, ensure the output load is within the recommended range (typically 2kΩ to 10kΩ).
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures the analog circuitry is powered up before the digital circuitry.
To minimize noise and interference, use a low-noise power supply, keep the device away from high-frequency sources, use shielding or guard rings around sensitive traces, and use decoupling capacitors to filter out high-frequency noise.
The ADA4077-2ARMZ-R7 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's recommended to operate within a narrower range (typically 0°C to 85°C) for optimal performance.