-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power JFET-Input Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4062-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9047
|
Newark | Op-Amp, 1.4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4062-2ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$1.4300 / $2.6600 | Buy Now |
DISTI #
505-ADA4062-2ARMZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1264 In Stock |
|
$1.2625 / $3.9100 | Buy Now |
DISTI #
584-ADA4062-2ARMZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual36vLowPwrLow CostJFETInputAmp RoHS: Compliant | 788 |
|
$1.3300 / $2.6600 | Buy Now |
|
Analog Devices Inc | Dual36vLowPwrLow CostJFETInput Package Multiple: 50 | 353 |
|
$1.2625 / $3.9100 | Buy Now |
DISTI #
26078003
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.2492 | Buy Now |
|
Vyrian | Amplifiers | 232 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4062-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4062-2ARMZ
Analog Devices Inc
Low Power JFET-Input Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3.3 V/us | |
Supply Current-Max | 0.52 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 3980 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4062-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4062-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC4580L-SM1-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, MSOP-8 | ADA4062-2ARMZ vs MC4580L-SM1-R |
ADA4062-2ARMZ-RL | Analog Devices Inc | Check for Price | Low Power JFET-Input Dual Op Amp | ADA4062-2ARMZ vs ADA4062-2ARMZ-RL |
MC4580-SM1-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, MSOP-8 | ADA4062-2ARMZ vs MC4580-SM1-R |
A good PCB layout for the ADA4062-2ARMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the ADA4062-2ARMZ operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. A thermal pad or a heat sink can be used to dissipate heat. Additionally, the device should be operated in a well-ventilated environment to prevent overheating.
When selecting input and output capacitors for the ADA4062-2ARMZ, consider the capacitor's equivalent series resistance (ESR), capacitance value, and voltage rating. A low-ESR capacitor with a high capacitance value (e.g., 10uF) and a voltage rating that exceeds the maximum input voltage is recommended.
To troubleshoot common issues with the ADA4062-2ARMZ, start by verifying the PCB layout and ensuring that the device is properly decoupled. Check for oscillations or instability by monitoring the output voltage with an oscilloscope. If issues persist, check the input voltage, output load, and component values to ensure they are within the recommended specifications.
Operating the ADA4062-2ARMZ at a lower voltage than the recommended 3.3V or 5V may result in reduced performance, increased noise, and decreased output current capability. Operating at a higher voltage may cause the device to exceed its maximum ratings, leading to reduced reliability and potential damage.