-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power JFET-Input Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4062-2ARMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9048
|
Newark | Op-Amp, 1.4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4062-2ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$1.3600 / $2.6600 | Buy Now |
DISTI #
505-ADA4062-2ARMZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1285 In Stock |
|
$1.2625 / $3.9100 | Buy Now |
DISTI #
584-ADA4062-2ARMZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual36vLowPwrLowCostJFETInputAmp RoHS: Compliant | 1080 |
|
$1.2900 / $2.6600 | Buy Now |
|
Analog Devices Inc | Dual36vLowPwrLowCostJFETInputA Min Qty: 1 Package Multiple: 1000 | 3257 |
|
$1.2625 / $3.9100 | Buy Now |
DISTI #
27615108
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$1.2492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4062-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4062-2ARMZ-R7
Analog Devices Inc
Low Power JFET-Input Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3.3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Width | 3 mm |
A good PCB layout for the ADA4062-2ARMZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the ADA4062-2ARMZ-R7 operates within its specified temperature range, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, ensuring good airflow, and avoiding high-power components nearby that can generate excessive heat.
When powering the ADA4062-2ARMZ-R7, it's crucial to ensure a stable power supply with minimal noise and ripple. This can be achieved by using a high-quality voltage regulator, decoupling capacitors, and a low-ESR capacitor on the power pins. Additionally, it's recommended to use a separate power plane for the analog and digital supplies.
To troubleshoot common issues with the ADA4062-2ARMZ-R7, start by checking the power supply and ensuring it's stable and noise-free. Next, verify that the device is properly biased and that the input and output signals are within the specified ranges. If issues persist, check for layout-related issues, such as poor grounding or inadequate decoupling.
The ADA4062-2ARMZ-R7 is a high-speed, low-noise op-amp with a unique combination of features, including a high slew rate, low noise, and low distortion. Compared to other op-amps from Analog Devices, the ADA4062-2ARMZ-R7 offers improved noise performance and a wider bandwidth, making it suitable for high-speed, high-precision applications.