-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V, µPower, Zero-Drift, RRIO Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4051-2ARMZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4051-2ARMZ-RLTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2625 | Buy Now |
DISTI #
584-ADA4051-2ARMZ-R
|
Mouser Electronics | Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Analog Devices Inc | Dual Micro Pwr Auto Zero Amp Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.2625 / $5.9500 | Buy Now |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP | 15970 |
|
$2.5895 / $3.8843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4051-2ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4051-2ARMZ-RL
Analog Devices Inc
1.8V, µPower, Zero-Drift, RRIO Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00007 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.034 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 125 | |
Voltage Gain-Min | 100000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4051-2ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4051-2ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4051-2ARMZ-R7 | Analog Devices Inc | $2.7389 | 1.8V, µPower, Zero-Drift, RRIO Dual Amplifier | ADA4051-2ARMZ-RL vs ADA4051-2ARMZ-R7 |
ADA4051-2ARMZ | Analog Devices Inc | $2.9570 | 1.8V, µPower, Zero-Drift, RRIO Dual Amplifier | ADA4051-2ARMZ-RL vs ADA4051-2ARMZ |
ADA4051-2ARMZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 15000 uV OFFSET-MAX, 0.125 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADA4051-2ARMZ-RL vs ADA4051-2ARMZ-R7 |
ADA4051-2ARMZ | Rochester Electronics LLC | Check for Price | OP-AMP, 15000 uV OFFSET-MAX, 0.125 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADA4051-2ARMZ-RL vs ADA4051-2ARMZ |
A good PCB layout for the ADA4051-2ARMZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. It's also recommended to use a low-ESR capacitor for the power supply decoupling.
To ensure the ADA4051-2ARMZ-RL operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal pad, and a heat sink can be attached to the package if necessary.
The recommended input termination for the ADA4051-2ARMZ-RL is a 50Ω resistor to match the impedance of the input signal. For the output, a 50Ω back-termination resistor is recommended to minimize reflections and ensure signal integrity.
To handle ESD protection for the ADA4051-2ARMZ-RL, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Additionally, handling the device by the package rather than the pins can help prevent ESD damage.
The recommended power-up sequence for the ADA4051-2ARMZ-RL is to power up the VDD supply first, followed by the VSS supply. This ensures that the internal biasing circuitry is properly initialized.