Part Details for AD9985KSTZ-110 by Rochester Electronics LLC
Results Overview of AD9985KSTZ-110 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9985KSTZ-110 Information
AD9985KSTZ-110 by Rochester Electronics LLC is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for AD9985KSTZ-110
AD9985KSTZ-110 CAD Models
AD9985KSTZ-110 Part Data Attributes
|
AD9985KSTZ-110
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9985KSTZ-110
Rochester Electronics LLC
SPECIALTY INTERFACE CIRCUIT, PQFP80, LEAD FREE, MS-026BEC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for AD9985KSTZ-110
This table gives cross-reference parts and alternative options found for AD9985KSTZ-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9985KSTZ-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9984AKSTZ-170 | Analog Devices Inc | $18.2516 | High Performance 10-Bit Display Interface | AD9985KSTZ-110 vs AD9984AKSTZ-170 |
AD9985AKSTZ-110 | Analog Devices Inc | Check for Price | 110 MSPS/140 MSPS Analog Interface for Flat Panel Displays | AD9985KSTZ-110 vs AD9985AKSTZ-110 |
AD9981KSTZ-80 | Analog Devices Inc | Check for Price | High Performance 10-bit Display Interface | AD9985KSTZ-110 vs AD9981KSTZ-80 |
AD9981KSTZ-95 | Analog Devices Inc | Check for Price | High Performance 10-bit Display Interface | AD9985KSTZ-110 vs AD9981KSTZ-95 |
AD9980KSTZ-95 | Rochester Electronics LLC | Check for Price | SPECIALTY INTERFACE CIRCUIT, PQFP80, LEAD FREE, MS-026BEC, LQFP-80 | AD9985KSTZ-110 vs AD9980KSTZ-95 |
AD9984AKCPZ-140 | Rochester Electronics LLC | Check for Price | SPECIALTY INTERFACE CIRCUIT, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | AD9985KSTZ-110 vs AD9984AKCPZ-140 |
AD9984KSTZ-170 | Analog Devices Inc | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PQFP80, LEAD FREE,PLASTIC,MS-026BEC,LQFP-80, Interface IC:Other | AD9985KSTZ-110 vs AD9984KSTZ-170 |
AD9985BSTZ-110 | Rochester Electronics LLC | Check for Price | SPECIALTY INTERFACE CIRCUIT, PQFP80, LEAD FREE, MS-026BEC, LQFP-80 | AD9985KSTZ-110 vs AD9985BSTZ-110 |
AD9984AKCPZ-140 | Analog Devices Inc | Check for Price | High Performance 10-Bit Display Interface | AD9985KSTZ-110 vs AD9984AKCPZ-140 |
AD9984AKCPZ-170 | Rochester Electronics LLC | Check for Price | SPECIALTY INTERFACE CIRCUIT, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | AD9985KSTZ-110 vs AD9984AKCPZ-170 |