Part Details for AD9985KSTZ-110 by Analog Devices Inc
Results Overview of AD9985KSTZ-110 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9985KSTZ-110 Information
AD9985KSTZ-110 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD9985KSTZ-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,DATA ACQ SIGNAL CONDITIONER,3-CHANNEL,8-BIT,CMOS,QFP,80PIN,PLASTIC,ROHS | 8220 |
|
$3.6068 / $10.3050 | Buy Now |
|
Quest Components | IC,DATA ACQ SIGNAL CONDITIONER,3-CHANNEL,8-BIT,CMOS,QFP,80PIN,PLASTIC,ROHS | 40 |
|
$6.3548 / $10.3050 | Buy Now |
|
Rochester Electronics | 110 Msps/140 MSPS Analog Interface For Flat Panel Displays RoHS: Compliant Status: Obsolete Min Qty: 1 | 4553 |
|
$3.8900 / $4.8600 | Buy Now |
Part Details for AD9985KSTZ-110
AD9985KSTZ-110 CAD Models
AD9985KSTZ-110 Part Data Attributes
|
AD9985KSTZ-110
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9985KSTZ-110
Analog Devices Inc
110 MSPS/140 MSPS Analog Interface for Flat Panel Displays
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BEC, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |