Part Details for AD9957BSVZ by Analog Devices Inc
Results Overview of AD9957BSVZ by Analog Devices Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9957BSVZ Information
AD9957BSVZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD9957BSVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7925
|
Newark | Upconverter, 3.2Mhz To 1Ghz, Tqfp-Ep, Frequency Min:3.2Mhz, Frequency Max:1Ghz, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Rf Ic Case Style:Tqfp-Ep, No. Of Pins:100Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9957BSVZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$36.2800 / $49.4400 | Buy Now |
DISTI #
505-AD9957BSVZ-ND
|
DigiKey | IC DDS 1GHZ 14BIT 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
65 In Stock |
|
$36.2753 / $49.4400 | Buy Now |
DISTI #
584-AD9957BSVZ
|
Mouser Electronics | Up-Down Converters 1 GSPS Quadrature Modulator RoHS: Compliant | 140 |
|
$42.4800 / $54.9300 | Buy Now |
DISTI #
V36:1790_06217173
|
Arrow Electronics | Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 10 Weeks Date Code: 2201 | Americas - 4 |
|
$36.1900 | Buy Now |
|
Analog Devices Inc | 1 GSPS Quadrature Modulator Package Multiple: 1 | 194 |
|
$26.9300 / $49.4400 | Buy Now |
DISTI #
26158709
|
Verical | Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 170 |
|
$36.1900 | Buy Now |
DISTI #
87190896
|
Verical | Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2449 | Americas - 16 |
|
$78.4070 | Buy Now |
DISTI #
61205712
|
Verical | Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2201 | Americas - 4 |
|
$36.1900 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$33.6000 | Buy Now |