Part Details for AD9957BSVZ-REEL by Analog Devices Inc
Results Overview of AD9957BSVZ-REEL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9957BSVZ-REEL Information
AD9957BSVZ-REEL by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD9957BSVZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7926
|
Newark | Upconverter, 3.2Mhz To 1Ghz, Tqfp-Ep, Frequency Min:3.2Mhz, Frequency Max:1Ghz, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Rf Ic Case Style:Tqfp-Ep, No. Of Pins:100Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9957BSVZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$39.2500 / $40.7100 | Buy Now |
DISTI #
AD9957BSVZ-REELCT-ND
|
DigiKey | IC DDS 1GHZ 14BIT 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
789 In Stock |
|
$36.2750 / $49.4400 | Buy Now |
DISTI #
584-AD9957BSVZ-R
|
Mouser Electronics | Up-Down Converters 1 GSPS Quadrature Modulator RoHS: Compliant | 0 |
|
$37.2100 | Order Now |
DISTI #
V72:2272_06217174
|
Arrow Electronics | Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 677 |
|
$37.2100 / $39.4500 | Buy Now |
|
Analog Devices Inc | 1 GSPS Quadrature Modulator Min Qty: 1 Package Multiple: 1000 | 1160 |
|
$36.2750 / $49.4400 | Buy Now |
DISTI #
26617433
|
Verical | Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$36.5031 | Buy Now |
DISTI #
61254556
|
Verical | Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 677 |
|
$37.2100 / $39.4500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Win Source Electronics | 1 GSPS Quadrature Digital Upconverter with 18-Bit IQ Data Path and 14-Bit DAC | IC DDS 1GSPS 14BIT IQ 100TQFP | 1500 |
|
$37.1205 / $55.6806 | Buy Now |