-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 10-Bit, 25 MHz CCD Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9943KCPZ-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 32-LFCSP Min Qty: 58 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
367 In Stock |
|
$5.2300 | Buy Now |
DISTI #
AD9943KCPZ-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 32-LFCSP Min Qty: 58 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V36:1790_06217148
|
Arrow Electronics | AFE Video 1 ADC 10bit 3V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 10 Weeks Date Code: 1917 | Americas - 2 |
|
$4.4680 | Buy Now |
|
Rochester Electronics | Complete 10-Bit, 25 Mega Hz CCD Signal Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 367 |
|
$4.0200 / $5.0300 | Buy Now |
|
Win Source Electronics | IC CCD SIGNAL PROCESSOR 32-LFCSP | 5000 |
|
$1.8769 / $2.8154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9943KCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9943KCPZ
Analog Devices Inc
Complete 10-Bit, 25 MHz CCD Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9943KCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9943KCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9943KCP | Rochester Electronics LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32 | AD9943KCPZ vs AD9943KCP |
AD9943KCPZRL | Rochester Electronics LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | AD9943KCPZ vs AD9943KCPZRL |
The recommended power-up sequence is to apply the analog power supplies (AVDD and AVSS) first, followed by the digital power supplies (DVDD and DVSS). This ensures that the analog circuitry is powered up before the digital circuitry.
To optimize the performance of the AD9943KCPZ in terms of noise reduction, it is recommended to use a low-noise power supply, decouple the power supplies with capacitors, and use a ground plane to reduce electromagnetic interference (EMI). Additionally, the analog and digital grounds should be separated and connected at a single point to reduce noise coupling.
The AD9943KCPZ can support clock frequencies up to 65 MHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock signal.
The AD9943KCPZ can be configured for different video formats by programming the device's registers. The device supports various video formats, including NTSC, PAL, and SECAM. The specific configuration will depend on the video format and the application requirements.
The typical power consumption of the AD9943KCPZ is around 350 mW. However, the actual power consumption may vary depending on the specific application, clock frequency, and operating conditions.