Part Details for AD9883ABSTZ-RL110 by Analog Devices Inc
Results Overview of AD9883ABSTZ-RL110 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9883ABSTZ-RL110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1042 |
|
RFQ |
Part Details for AD9883ABSTZ-RL110
AD9883ABSTZ-RL110 CAD Models
AD9883ABSTZ-RL110 Part Data Attributes
|
AD9883ABSTZ-RL110
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9883ABSTZ-RL110
Analog Devices Inc
AD9883ABSTZ-RL110
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9883ABSTZ-RL110
This table gives cross-reference parts and alternative options found for AD9883ABSTZ-RL110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9883ABSTZ-RL110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9883ABST-RL110 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP80, PLASTIC, MS-026BEC, LQFP-80, Consumer IC:Other | AD9883ABSTZ-RL110 vs AD9883ABST-RL110 |
AD9883ABSTZ-140 | Analog Devices Inc | Check for Price | AD9883ABSTZ-140 | AD9883ABSTZ-RL110 vs AD9883ABSTZ-140 |
AD9883ABSTZ-RL140 | Analog Devices Inc | Check for Price | Consumer Circuit, CMOS, PQFP80 | AD9883ABSTZ-RL110 vs AD9883ABSTZ-RL140 |
AD9883ABST-140 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP80, PLASTIC, MS-026BEC, LQFP-80, Consumer IC:Other | AD9883ABSTZ-RL110 vs AD9883ABST-140 |
AD9883AKST-140 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP80, PLASTIC, MS-026BEC, LQFP-80, Consumer IC:Other | AD9883ABSTZ-RL110 vs AD9883AKST-140 |
AD9883ABST-RL140 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP80, PLASTIC, MS-026BEC, LQFP-80, Consumer IC:Other | AD9883ABSTZ-RL110 vs AD9883ABST-RL140 |