-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Broadband Modem Mixed Signal Front End (MxFE®)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9866BCPZRL by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9866BCPZRLTR-ND
|
DigiKey | IC PROCESSOR FRONT END 64LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.7875 | Buy Now |
DISTI #
584-AD9866BCPZR
|
Mouser Electronics | Analog to Digital Converters - ADC 12B Integrated Physical Layer RoHS: Compliant | 0 |
|
$36.8600 | Order Now |
|
Analog Devices Inc | 12B Integrated Physical Layer Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$27.3000 / $64.8800 | Buy Now |
DISTI #
AD9866BCPZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$38.4800 | Buy Now |
|
Vyrian | Peripheral ICs | 1369 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9866BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9866BCPZRL
Analog Devices Inc
12-Bit Broadband Modem Mixed Signal Front End (MxFE®)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9866BCPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9866BCPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9866BCPZ | Analog Devices Inc | $39.2648 | 12-Bit Broadband Modem Mixed Signal Front End (MxFE®) | AD9866BCPZRL vs AD9866BCPZ |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
To optimize the ADC performance, ensure that the analog input signal is properly filtered and buffered, and that the ADC clock frequency is set to the recommended value. Additionally, adjust the ADC gain and offset settings to optimize the signal-to-noise ratio (SNR) and dynamic range.
The maximum data transfer rate of the AD9866's serial interface is 40 Mbps. However, this rate can be limited by the specific application and the capabilities of the external microcontroller or processor.
To configure the DAC for optimal performance, ensure that the DAC clock frequency is set to the recommended value, and that the DAC output is properly filtered and buffered. Additionally, adjust the DAC gain and offset settings to optimize the signal-to-noise ratio (SNR) and dynamic range.
The power consumption of the AD9866 varies depending on the operating mode. In normal operation, the typical power consumption is around 350 mW. In standby mode, the power consumption is reduced to around 10 mW. In shutdown mode, the power consumption is less than 1 mW.