Part Details for AD9860BST by Analog Devices Inc
Results Overview of AD9860BST by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9860BST Information
AD9860BST by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD9860BST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Mixed-Signal Front-End (Mxfe) Processor For Broadband Communication RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3787 |
|
$18.9000 / $23.6200 | Buy Now |
Part Details for AD9860BST
AD9860BST CAD Models
AD9860BST Part Data Attributes
|
AD9860BST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9860BST
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP128, PLASTIC, LQFP-128, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9860BST
This table gives cross-reference parts and alternative options found for AD9860BST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9860BST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9860BSTZ | Analog Devices Inc | Check for Price | 10-/12-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications | AD9860BST vs AD9860BSTZ |
AD9860BSTRL | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PQFP128, PLASTIC, LQFP-128, Telecom IC:Other | AD9860BST vs AD9860BSTRL |
AD9860BSTZRL | Analog Devices Inc | Check for Price | 10-/12-Bit Mixed Signal Front-End (MxFE®) Processor for Broadband Communications | AD9860BST vs AD9860BSTZRL |