-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz Direct Digital Synthesizer Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9832BRUZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0009
|
Newark | Direct Digital Synthesizer, 10Bit, Tssop, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Ic Package Type:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9832BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$10.7800 / $18.8700 | Buy Now |
DISTI #
505-AD9832BRUZ-ND
|
DigiKey | IC DDS 25MHZ 10BIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
399 In Stock |
|
$10.6250 / $18.8700 | Buy Now |
DISTI #
584-AD9832BRUZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 10-BIT D/A CONVERTER ON A SINGL.CHIP IC. RoHS: Compliant | 919 |
|
$10.6200 / $18.1700 | Buy Now |
DISTI #
E54:1762_00113706
|
Arrow Electronics | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2503 | Europe - 364 |
|
$10.0600 / $15.5470 | Buy Now |
|
Analog Devices Inc | 10-BIT D/A CONVERTER ON A SING Package Multiple: 96 | 80 |
|
$7.8900 / $18.8700 | Buy Now |
DISTI #
87743463
|
Verical | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 364 |
|
$10.0600 / $15.5470 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO16 | 1 |
|
$14.0000 | Buy Now |
DISTI #
AD9832BRUZ
|
TME | IC: DDS/DAC converter, 10bit, 25Msps, Ch: 1, 2.97÷5.5V, TSSOP16 Min Qty: 1 | 102 |
|
$9.2400 / $12.2000 | Buy Now |
|
ComSIT USA | CMOS COMPLETE DDS Telecom Circuit, 1-Func, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-AD9832BRUZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 66 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9832BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9832BRUZ
Analog Devices Inc
25 MHz Direct Digital Synthesizer Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9832BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9832BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9832BRU-REEL7 | Analog Devices Inc | Check for Price | 25 MHz Direct Digital Synthesizer Waveform Generator | AD9832BRUZ vs AD9832BRU-REEL7 |
AD9832BRU | Analog Devices Inc | Check for Price | 25 MHz Direct Digital Synthesizer Waveform Generator | AD9832BRUZ vs AD9832BRU |
PCD3316T-T | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDSO16, PLASTIC, SOT-162, SO-16, Telecom IC:Other | AD9832BRUZ vs PCD3316T-T |
PCD3316TD-T | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDSO16, Telecom IC:Other | AD9832BRUZ vs PCD3316TD-T |
PCD3316T | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT-162-1, SO-16, Telecom IC:Other | AD9832BRUZ vs PCD3316T |
The AD9832BRUZ can generate frequencies up to 12.5 MHz, but the maximum frequency range depends on the clock frequency and the MCLK divider setting. Typically, it can generate frequencies up to 10 MHz with a 25 MHz clock input.
To synchronize multiple AD9832BRUZ devices, you can use the SYNC pin to synchronize the internal clock dividers. You can also use an external clock source and connect it to the MCLK pin of each device.
The phase noise performance of the AD9832BRUZ is not explicitly specified in the datasheet, but it is typically around -80 dBc/Hz at 1 kHz offset from the carrier frequency. However, this can vary depending on the specific application and operating conditions.
Yes, the AD9832BRUZ can be used as a VCO by using the FREQ pin as a voltage-controlled input. However, the frequency tuning range and linearity may not be as good as a dedicated VCO IC.
To reduce the spurious output of the AD9832BRUZ, you can use a low-pass filter at the output, optimize the clock frequency and MCLK divider setting, and ensure proper PCB layout and grounding.