Part Details for AD9806KSTZRL by Analog Devices Inc
Results Overview of AD9806KSTZRL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9806KSTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3044 |
|
$7.3121 / $14.6241 | Buy Now | |
|
Rochester Electronics | Complete 10-Bit 18 MSPS CCD Signal Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 6895 |
|
$6.1300 / $7.6600 | Buy Now |
Part Details for AD9806KSTZRL
AD9806KSTZRL CAD Models
AD9806KSTZRL Part Data Attributes
|
AD9806KSTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9806KSTZRL
Analog Devices Inc
Complete 10-Bit 18 MSPS CCD Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9806KSTZRL
This table gives cross-reference parts and alternative options found for AD9806KSTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9806KSTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9806KSTRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other | AD9806KSTZRL vs AD9806KSTRL |
AD9804AJSTZRL | Analog Devices Inc | Check for Price | Complete 10-Bit, 18 MHz CCD Signal Processor | AD9806KSTZRL vs AD9804AJSTZRL |
AD9943KCPZRL | Analog Devices Inc | Check for Price | Complete 10-Bit, 25 MHz CCD Signal Processor | AD9806KSTZRL vs AD9943KCPZRL |
AD9841AJST | Analog Devices Inc | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48 | AD9806KSTZRL vs AD9841AJST |
AD9943KCP | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | AD9806KSTZRL vs AD9943KCP |
AD9943KCPZ | Analog Devices Inc | Check for Price | Complete 10-Bit, 25 MHz CCD Signal Processor | AD9806KSTZRL vs AD9943KCPZ |