-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 100 kSPS, Serial I/O A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD977CRZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD977CRZRLTR-ND
|
DigiKey | IC ADC 16BIT SAR 20SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.8532 | Buy Now |
DISTI #
AD977CRZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD977CRZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD977CRZRL
Analog Devices Inc
16-Bit, 100 kSPS, Serial I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD977CRZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD977CRZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD977BR | Analog Devices Inc | $43.1824 | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977CRZRL vs AD977BR |
AD977BRZ | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977CRZRL vs AD977BRZ |
AD977CRZ | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977CRZRL vs AD977CRZ |
AD977BRZRL | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977CRZRL vs AD977BRZRL |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital power supplies (DVCC and OVCC). This ensures that the analog circuitry is powered up before the digital circuitry.
To optimize performance, ensure that the device is operated within the recommended operating conditions, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry. Additionally, use a high-quality clock source and ensure that the clock signal is clean and stable.
The maximum clock frequency that can be used with the AD977CRZRL is 65 MHz. However, the device can operate at lower clock frequencies, and the maximum clock frequency may vary depending on the specific application and operating conditions.
The AD977CRZRL can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The device requires a clock signal, a chip select signal, and data input/output lines. The specific interface requirements will depend on the microcontroller or FPGA being used.
The typical power consumption of the AD977CRZRL is around 350 mW, but this can vary depending on the specific operating conditions, clock frequency, and output load. The device also has a power-down mode that can reduce power consumption to around 10 mW.