-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 100 kSPS, Serial I/O A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD977CRSZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD977CRSZ-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$48.0205 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 3 Channel, Serial Access, BICMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 737 |
|
$26.0000 / $32.5000 | Buy Now |
DISTI #
AD977CRSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD977CRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD977CRSZ
Analog Devices Inc
16-Bit, 100 kSPS, Serial I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital power supplies (DVCC and OVCC). This ensures that the analog circuitry is powered up before the digital circuitry.
To optimize performance, ensure that the analog and digital power supplies are well-decoupled, and use a low-noise voltage reference. Additionally, use a high-quality clock source and ensure that the clock signal is properly terminated. Finally, optimize the layout of the PCB to minimize noise coupling and ensure good thermal management.
The maximum clock frequency that can be used with the AD977CRSZ is 65 MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal.
The AD977CRSZ can be configured for different output formats using the OFMT[1:0] pins. For example, to configure the device for 2's complement output, tie OFMT[1:0] to VCC. For offset binary output, tie OFMT[1] to VCC and OFMT[0] to GND. Consult the datasheet for more information on configuring the output format.
The typical settling time of the AD977CRSZ is 10 ns. However, this can vary depending on the specific application and the quality of the input signal.