-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 200 kSPS, Serial I/O A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD977AARZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7894
|
Newark | Adc, 16Bit, 200Ksps, Wsoic-20, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD977AARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$60.1600 | Buy Now |
DISTI #
AD977AARZ-ND
|
DigiKey | IC ADC 16BIT SAR 20SOIC Min Qty: 12 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$59.5875 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 3 CHANNEL, SERIAL ACCESS, BICMOS, PDSO20 | 1 |
|
$51.3888 | Buy Now |
|
ComSIT USA | 16-BIT, 200 KSPS BICMOS A/D CONVERTER ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDSO20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD977AARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Cytech Systems Limited | IC ADC 16BIT SAR 20SOIC | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD977AARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD977AARZ
Analog Devices Inc
16-Bit, 200 kSPS, Serial I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signals. This ensures proper operation and prevents damage to the device.
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and decouple the power pins with capacitors. Additionally, use a high-quality analog input signal and ensure the input signal is within the specified range.
The AD977AARZ can support clock frequencies up to 65 MSPS. However, the maximum clock frequency may vary depending on the specific application and operating conditions.
The AD977AARZ can be interfaced with a microcontroller or FPGA using a parallel or serial interface. The specific interface depends on the application requirements and the microcontroller or FPGA being used.
The typical power consumption of the AD977AARZ is around 350 mW, but this can vary depending on the specific operating conditions and application.