-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 14-Bit, 1 GSPS, Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9778BSVZRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9778BSVZRL-ND
|
DigiKey | IC DAC 14BIT A-OUT 100TQFP Min Qty: 7 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2936 In Stock |
|
$49.0900 | Buy Now |
DISTI #
AD9778BSVZRLTR-ND
|
DigiKey | IC DAC 14BIT A-OUT 100TQFP Min Qty: 7 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.9500 | Buy Now |
DISTI #
584-AD9778BSVZR
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 14B, 1.0 GSPS TxDAC RoHS: Compliant | 0 |
|
$44.9500 | Order Now |
|
Analog Devices Inc | Dual 14B, 1.0 GSPS TxDAC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$44.9500 / $65.3900 | Buy Now |
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, Word Input Loading, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 2936 |
|
$37.8600 / $47.3200 | Buy Now |
DISTI #
AD9778BSVZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$47.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9778BSVZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9778BSVZRL
Analog Devices Inc
Dual 14-Bit, 1 GSPS, Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026AED-HD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |