Part Details for AD976BRSZ-RL7 by Analog Devices Inc
Results Overview of AD976BRSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD976BRSZ-RL7 Information
AD976BRSZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD976BRSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD976BRSZ-RL7-505-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
260 In Stock |
|
$52.3700 | Buy Now |
DISTI #
AD976BRSZ-RL7TR-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 6 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC, MONO 16-BIT ADC Min Qty: 500 Package Multiple: 500 | 0 |
|
$40.9500 / $77.6200 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 260 |
|
$40.2900 / $50.3600 | Buy Now |
DISTI #
AD976BRSZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD976BRSZ-RL7
AD976BRSZ-RL7 CAD Models
AD976BRSZ-RL7 Part Data Attributes
|
AD976BRSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976BRSZ-RL7
Analog Devices Inc
16-Bit, 100 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.21 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.98 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.295 mm |
Alternate Parts for AD976BRSZ-RL7
This table gives cross-reference parts and alternative options found for AD976BRSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976BRSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD976BRSZRL | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, ROHS COMPLIANT, SSOP-28, Analog to Digital Converter | AD976BRSZ-RL7 vs AD976BRSZRL |
AD976BRSZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the AD976BRSZ-RL7. Ensure that the analog and digital grounds are separated, and the analog ground is connected to the digital ground at a single point. Keep the analog signal traces short and away from digital signal traces. Use a solid ground plane and decouple the power supplies with capacitors.
-
The AD976BRSZ-RL7 has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid blocking the airflow around the device, and keep the ambient temperature below 85°C.
-
The recommended power-up sequence is to apply the analog power supply (VCC) first, followed by the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize the AD976BRSZ-RL7 for low power consumption, ensure that the input signals are within the recommended range, use the lowest possible clock frequency, and disable the internal reference voltage generator if not needed. Additionally, consider using the power-down mode when the device is not in use.
-
The recommended clock frequency range for the AD976BRSZ-RL7 is between 10 MHz and 100 MHz. However, the device can operate at clock frequencies up to 200 MHz, but with reduced performance and increased power consumption.