Part Details for AD976ARZRL by Analog Devices Inc
Results Overview of AD976ARZRL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD976ARZRL Information
AD976ARZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD976ARZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD976ARZRLCT-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
369 In Stock |
|
$44.1380 / $57.9100 | Buy Now |
DISTI #
AD976ARZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | 16Bit 4.75V5.25V 100kHz Parallel SOIC-28-300mil Analog to Digital Converters (ADC) ROHS | 26 |
|
$56.2007 / $62.0463 | Buy Now |
Part Details for AD976ARZRL
AD976ARZRL CAD Models
AD976ARZRL Part Data Attributes
|
AD976ARZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976ARZRL
Analog Devices Inc
16-Bit, 100 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD976ARZRL
This table gives cross-reference parts and alternative options found for AD976ARZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976ARZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1605ISW#PBF | Analog Devices Inc | $27.2346 | 16-Bit, 100ksps, Sampling ADC | AD976ARZRL vs LTC1605ISW#PBF |
ADS7805UB-2E4 | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28 | AD976ARZRL vs ADS7805UB-2E4 |
ADS7805UBG4 | Texas Instruments | Check for Price | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC | AD976ARZRL vs ADS7805UBG4 |
ADS7805UB | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, | AD976ARZRL vs ADS7805UB |
LTC1605CSW#TR | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | AD976ARZRL vs LTC1605CSW#TR |
ADS7805UBE4 | Texas Instruments | Check for Price | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -25 to 85 | AD976ARZRL vs ADS7805UBE4 |
LTC1605CSW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | AD976ARZRL vs LTC1605CSW#TR |
LTC1605ISW#TR | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | AD976ARZRL vs LTC1605ISW#TR |
LTC1605CSW#PBF | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | AD976ARZRL vs LTC1605CSW#PBF |
AD976ARZRL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To minimize noise and ensure reliable operation, it is recommended to follow proper PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from digital signals.
-
The AD976ARZRL can support clock frequencies up to 65 MSPS, but the actual maximum frequency may vary depending on the specific application and system requirements.
-
The AD976ARZRL outputs data in a 12-bit, two's complement format. The default output format is offset binary, but it can be configured to output in straight binary format by setting the appropriate control bits.
-
The recommended operating temperature range for the AD976ARZRL is -40°C to +85°C, but the device can operate over a wider temperature range with reduced performance and accuracy.