Part Details for AD976AN by Analog Devices Inc
Results Overview of AD976AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD976AN Information
AD976AN by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD976AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD976 - ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3633 |
|
$26.9000 / $33.6300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 83 |
|
RFQ |
Part Details for AD976AN
AD976AN CAD Models
AD976AN Part Data Attributes
|
AD976AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976AN
Analog Devices Inc
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.687 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD976AN
This table gives cross-reference parts and alternative options found for AD976AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7821PB | Texas Instruments | Check for Price | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-PDIP | AD976AN vs ADS7821PB |
ADS7805PBG4 | Texas Instruments | Check for Price | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-PDIP | AD976AN vs ADS7805PBG4 |
AD976AN Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, use a low-ESR capacitor for decoupling.
-
The AD976AN can handle clock frequencies up to 65 MHz, but the maximum frequency may vary depending on the specific application and operating conditions.
-
The AD976AN outputs data in a 2's complement format. To handle the output data, you can use a microcontroller or FPGA to convert the data to a more suitable format for your application.
-
The typical power consumption of the AD976AN is around 350 mW, but this can vary depending on the operating frequency, voltage supply, and other factors.