Part Details for AD976ABRSZRL by Analog Devices Inc
Results Overview of AD976ABRSZRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD976ABRSZRL Information
AD976ABRSZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD976ABRSZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD976ABRSZRLTR-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$74.4750 | Buy Now |
|
Analog Devices Inc | IC, MONO 16-BIT ADC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$55.2900 / $100.0500 | Buy Now |
DISTI #
AD976ABRSZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 570 |
|
RFQ |
Part Details for AD976ABRSZRL
AD976ABRSZRL CAD Models
AD976ABRSZRL Part Data Attributes
|
AD976ABRSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976ABRSZRL
Analog Devices Inc
16-Bit, 200 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD976ABRSZRL
This table gives cross-reference parts and alternative options found for AD976ABRSZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976ABRSZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8515IDBR | Texas Instruments | $5.9704 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | AD976ABRSZRL vs ADS8515IDBR |
AD976ARZ | Analog Devices Inc | $51.8808 | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976ABRSZRL vs AD976ARZ |
AD976ABRSRL | Analog Devices Inc | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | AD976ABRSZRL vs AD976ABRSRL |
AD976ACNZ | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRSZRL vs AD976ACNZ |
AD976ACRZ | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRSZRL vs AD976ACRZ |
AD976ARS | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976ABRSZRL vs AD976ARS |
AD976ACN | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28, Analog to Digital Converter | AD976ABRSZRL vs AD976ACN |
AD976AARS | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRSZRL vs AD976AARS |
AD976ACR | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | AD976ABRSZRL vs AD976ACR |
ADS8515IDBG4 | Texas Instruments | Check for Price | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | AD976ABRSZRL vs ADS8515IDBG4 |
AD976ABRSZRL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a low-ESR capacitor for decoupling and place it close to the device.
-
The AD976ABRSZRL is a versatile device that can be configured for various applications. Consult the datasheet and application notes for specific configuration guidelines. Additionally, Analog Devices provides evaluation boards and software tools to help with configuration and testing.
-
The AD976ABRSZRL has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, consider the thermal resistance of the PCB and the device's power dissipation to ensure it operates within the recommended temperature range.
-
Start by checking the power supply, clock, and input signals. Verify that the device is properly configured and that the input signals are within the recommended range. Use an oscilloscope to monitor the output and input signals. Consult the datasheet and application notes for troubleshooting guidelines, and consider contacting Analog Devices' technical support if the issue persists.
-
The AD976ABRSZRL is designed to meet various EMI and EMC standards. Ensure proper PCB layout, use shielding if necessary, and follow good design practices for EMI reduction. Consult the datasheet and application notes for specific guidelines, and consider conducting EMI and EMC testing to ensure compliance with the required standards.