-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 200 kSPS, Parallel I/O A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD976ABRSZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7888
|
Newark | Adc, 16Bit, 200Ksps, Ssop-28, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD976ABRSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$83.0300 / $93.2500 | Buy Now |
DISTI #
AD976ABRSZ-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$80.0338 / $93.2700 | Buy Now |
|
Analog Devices Inc | IC, MONO 16-BIT ADC Package Multiple: 1 | 0 |
|
$55.2900 / $91.7100 | Buy Now |
DISTI #
AD976ABRSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | 16-Bit, 100 kSPS/200 kSPS BiCMOS A/D Converters | 46 |
|
$96.5250 / $115.0876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD976ABRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976ABRSZ
Analog Devices Inc
16-Bit, 200 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD976ABRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976ABRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8515IDBR | Texas Instruments | $5.9704 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | AD976ABRSZ vs ADS8515IDBR |
AD976ARZ | Analog Devices Inc | $51.8808 | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976ABRSZ vs AD976ARZ |
AD976ABRSZRL | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRSZ vs AD976ABRSZRL |
AD976ABRSRL | Analog Devices Inc | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | AD976ABRSZ vs AD976ABRSRL |
AD976ACNZ | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRSZ vs AD976ACNZ |
AD976ACRZ | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRSZ vs AD976ACRZ |
AD976ARS | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976ABRSZ vs AD976ARS |
AD976ACN | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28, Analog to Digital Converter | AD976ABRSZ vs AD976ACN |
AD976AARS | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRSZ vs AD976AARS |
AD976ACR | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | AD976ABRSZ vs AD976ACR |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, use a low-ESR capacitor for the AVCC bypass capacitor.
The AD976ABRSZ can handle clock frequencies up to 65 MSPS. However, the maximum clock frequency may vary depending on the specific application and operating conditions.
The AD976ABRSZ outputs 12-bit parallel data. The output data can be handled using a FIFO or a parallel interface, and it's recommended to use a register or a latch to capture the data on the rising edge of the clock signal.
The typical power consumption of the AD976ABRSZ is around 150 mW at 3.3 V supply voltage and 65 MSPS clock frequency. However, the actual power consumption may vary depending on the specific application and operating conditions.