Part Details for AD976ABRS by Analog Devices Inc
Results Overview of AD976ABRS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD976ABRS Information
AD976ABRS by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD976ABRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 11 |
|
RFQ | ||
|
Win Source Electronics | 16-Bit, 100 kSPS/200 kSPS BiCMOS A/D Converters | IC ADC 16BIT SAR 28SSOP | 47 |
|
$96.5250 / $115.0876 | Buy Now |
Part Details for AD976ABRS
AD976ABRS CAD Models
AD976ABRS Part Data Attributes
|
AD976ABRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976ABRS
Analog Devices Inc
16-Bit, 200 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD976ABRS
This table gives cross-reference parts and alternative options found for AD976ABRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976ABRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8515IDBR | Texas Instruments | $5.9704 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | AD976ABRS vs ADS8515IDBR |
AD976ARZ | Analog Devices Inc | $51.8808 | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976ABRS vs AD976ARZ |
AD976ABRSZRL | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRS vs AD976ABRSZRL |
AD976ABRSRL | Analog Devices Inc | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | AD976ABRS vs AD976ABRSRL |
AD976ACNZ | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRS vs AD976ACNZ |
AD976ACRZ | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRS vs AD976ACRZ |
AD976ARS | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976ABRS vs AD976ARS |
AD976ACN | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28, Analog to Digital Converter | AD976ABRS vs AD976ACN |
AD976AARS | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABRS vs AD976AARS |
AD976ACR | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | AD976ABRS vs AD976ACR |
AD976ABRS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
-
To minimize noise and EMI, it is recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signal traces separate. Additionally, use shielding and filtering to reduce EMI.
-
The AD976ABRS can handle clock frequencies up to 65 MSPS. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
The AD976ABRS has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input signal and adjusting the internal calibration registers to optimize the device's performance.
-
The typical power consumption of the AD976ABRS is around 350 mW at a clock frequency of 65 MSPS. However, the actual power consumption may vary depending on the specific application and system requirements.