Part Details for AD9762ARZRL by Analog Devices Inc
Results Overview of AD9762ARZRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9762ARZRL Information
AD9762ARZRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9762ARZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9762ARZRLCT-ND
|
DigiKey | IC DAC 12BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5250 / $24.5200 | Buy Now |
DISTI #
584-AD9762ARZR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT 125 MSPS+ TxDAC DAC RoHS: Compliant | 0 |
|
$13.5200 | Order Now |
|
Analog Devices Inc | 12-BIT 125 MSPS+ TxDAC DAC Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$13.5250 / $24.5200 | Buy Now |
DISTI #
35300035
|
Verical | DAC 1-CH Segment 12-bit 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$13.6101 | Buy Now |
|
Bristol Electronics | 768 |
|
RFQ | ||
DISTI #
AD9762ARZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.1500 | Buy Now |
Part Details for AD9762ARZRL
AD9762ARZRL CAD Models
AD9762ARZRL Part Data Attributes
|
AD9762ARZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9762ARZRL
Analog Devices Inc
12-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD9762ARZRL
This table gives cross-reference parts and alternative options found for AD9762ARZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9762ARZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9762ARZ | Analog Devices Inc | $13.7205 | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9762ARZRL vs AD9762ARZ |
THS5661AIDWR | Texas Instruments | Check for Price | 12-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85 | AD9762ARZRL vs THS5661AIDWR |
AD9762ARZRL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9762ARZRL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the power supplies. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, a dedicated layer for the digital signals, and two layers for the power and ground planes.
-
To optimize the performance of the AD9762ARZRL, it's essential to minimize the noise and distortion in the system. This can be achieved by using a low-noise power supply, keeping the analog and digital signals separate, using a high-quality clock source, and optimizing the output filter design. Additionally, it's recommended to use a low-pass filter at the output to remove any high-frequency noise and distortion.
-
The maximum clock frequency that can be used with the AD9762ARZRL is 1.2 GHz. However, the actual clock frequency used may be limited by the specific application and the performance requirements. It's recommended to consult the datasheet and the application notes for more information on the clock frequency limitations.
-
The AD9762ARZRL can be programmed for different output frequencies and amplitudes using the SPI interface. The device has a 16-bit register that controls the output frequency and amplitude. The register can be programmed using the SPI interface, and the output frequency and amplitude can be adjusted in real-time. It's recommended to consult the datasheet and the application notes for more information on the programming interface and the register settings.
-
The power consumption of the AD9762ARZRL depends on the specific application and the operating conditions. The device has a typical power consumption of 350 mW at a clock frequency of 1.2 GHz and an output amplitude of 2 Vpp. However, the actual power consumption may vary depending on the specific use case and the performance requirements. It's recommended to consult the datasheet and the application notes for more information on the power consumption.