-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9754ARZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9990
|
Newark | Da Converter, 14Bit, 125Msps, Wsoic, Resolution (Bits):14Bit, Sampling Rate:125Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:2.7V To 5.5V, 4.5V To 5.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD9754ARZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$19.0100 / $29.6200 | Buy Now |
DISTI #
2156-AD9754ARZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$20.7600 | Buy Now |
DISTI #
AD9754ARZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.0125 / $29.6200 | Buy Now |
DISTI #
584-AD9754ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit, 125 MSPS+ TxDAC DAC RoHS: Compliant | 11 |
|
$19.0100 / $29.6200 | Buy Now |
DISTI #
V36:1790_06217023
|
Arrow Electronics | DAC 1-CH Segment 14-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 1926 | Americas - 1 |
|
$17.7600 | Buy Now |
|
Analog Devices Inc | 14-Bit, 125 MSPS+ TxDAC DAC Package Multiple: 27 | 4914 |
|
$14.0800 / $29.6200 | Buy Now |
DISTI #
25631193
|
Verical | DAC 1-CH Segment 14-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 4914 |
|
$18.8126 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$16.0100 / $20.0100 | Buy Now |
|
ComSIT USA | 14-BIT, 125 MSPS HIGH PERFORMANCE TXDAC D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD9754ARZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
$21.2600 / $22.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9754ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9754ARZ
Analog Devices Inc
14-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD9754ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9754ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9754AR | Analog Devices Inc | Check for Price | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9754ARZ vs AD9754AR |
AD9754ARRL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | AD9754ARZ vs AD9754ARRL |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
To optimize performance, use a low-noise power supply, decouple the power pins with 0.1uF and 10uF capacitors, and use a ground plane to reduce noise. Additionally, use a low-noise clock source and ensure that the analog and digital grounds are separated.
The AD9754ARZ can support clock frequencies up to 65 MHz, but the maximum frequency may vary depending on the specific application and system design.
The AD9754ARZ can be configured for differential or single-ended input modes by setting the appropriate bits in the control register. For differential mode, set the DIFF bit to 1, and for single-ended mode, set it to 0.
The maximum input voltage range for the AD9754ARZ is ±VREF, where VREF is the reference voltage, which can be set to 1.0V, 1.5V, or 2.0V using the VREF pin.