-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 16-Bit, 200 kSPS Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD974BRZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9977
|
Newark | Adc, 16Bit, 200Ksps, Wsoic-28, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD974BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$81.3000 / $93.7100 | Buy Now |
DISTI #
AD974BRZ-ND
|
DigiKey | IC DAS 16BIT 200K 28SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
36 In Stock |
|
$75.2380 / $89.5500 | Buy Now |
DISTI #
584-AD974BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4-channel 16 bit 200kSPS Data acq system RoHS: Compliant | 36 |
|
$75.2300 / $85.4700 | Buy Now |
|
Analog Devices Inc | 4-channel 16 bit 200kSPS Data Package Multiple: 1 | 8 |
|
$55.9600 / $89.5500 | Buy Now |
DISTI #
AD974BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 8 | 0 |
|
$78.7100 / $90.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD974BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD974BRZ
Analog Devices Inc
4-Channel, 16-Bit, 200 kSPS Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD974BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD974BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD974BR | Analog Devices Inc | Check for Price | 4-Channel, 16-Bit, 200 kSPS Data Acquisition System | AD974BRZ vs AD974BR |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital power supplies (DVCC and OVCC). This ensures that the analog circuitry is powered up before the digital circuitry.
To optimize the performance of the AD974BRZ, ensure that the analog input signal is properly terminated, use a low-noise power supply, and optimize the clock frequency and amplitude. Additionally, use a high-quality clock source and ensure that the digital outputs are properly terminated.
The maximum clock frequency that can be used with the AD974BRZ is 1.25 GHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock source.
The AD974BRZ can be interfaced with a FPGA or ASIC using a parallel interface. Ensure that the digital outputs of the AD974BRZ are properly terminated and that the FPGA or ASIC is configured to receive the data correctly.
The typical power consumption of the AD974BRZ is around 1.5 W, but this can vary depending on the specific application, clock frequency, and operating conditions.