-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 16-Bit, 200 kSPS Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD974ARSZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9974
|
Newark | Adc, 16Bit, 200Ksps, Ssop-28, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD974ARSZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$60.3600 / $82.9100 | Buy Now |
DISTI #
AD974ARSZ-ND
|
DigiKey | IC DAS 16BIT 200K 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$60.3620 / $74.7100 | Buy Now |
DISTI #
584-AD974ARSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel 16 Bit 200kSPS Data Acq System RoHS: Compliant | 50 |
|
$62.7100 / $81.5800 | Buy Now |
|
Analog Devices Inc | 4-Channel 16 Bit 200kSPS Data Package Multiple: 1 | 105758 |
|
$44.9300 / $74.7100 | Buy Now |
DISTI #
27157549
|
Verical | 4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SSOP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 105750 |
|
$60.7421 | Buy Now |
DISTI #
AD974ARSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 0 |
|
$63.1500 / $70.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD974ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD974ARSZ
Analog Devices Inc
4-Channel, 16-Bit, 200 kSPS Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital power supplies (DVCC and OVCC). This ensures proper device operation and prevents latch-up.
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and decouple the analog and digital power supplies. Additionally, use a high-quality clock source and optimize the clock frequency to minimize jitter.
The maximum clock frequency is 1.25 GHz, but it's recommended to operate at a frequency below 1 GHz to ensure optimal performance and minimize jitter.
The output current of the AD974ARSZ is limited to 20 mA per pin. Ensure that the output current is within this limit to prevent damage to the device. Use external buffers or amplifiers if higher output currents are required.
The recommended operating temperature range is -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.