Part Details for AD974ARS by Analog Devices Inc
Results Overview of AD974ARS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD974ARS Information
AD974ARS by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD974ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, BICMOS, PDSO28 | 1 |
|
$41.7008 | Buy Now |
|
Rochester Electronics | 4-Channel, 16-Bit, 200 Ksps Data Acquisition System RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29106 |
|
$36.2200 / $45.2800 | Buy Now |
Part Details for AD974ARS
AD974ARS CAD Models
AD974ARS Part Data Attributes
|
AD974ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD974ARS
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO28, SSOP-28, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for AD974ARS
This table gives cross-reference parts and alternative options found for AD974ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD974ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD974ARSZ | Analog Devices Inc | $58.3866 | 4-Channel, 16-Bit, 200 kSPS Data Acquisition System | AD974ARS vs AD974ARSZ |
AD974BRS | Analog Devices Inc | Check for Price | 4-Channel, 16-Bit, 200 kSPS Data Acquisition System | AD974ARS vs AD974BRS |
AD974ARS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize SFDR, ensure that the input signal is properly filtered and that the clock signal is clean and jitter-free. Additionally, optimize the output current and voltage settings, and consider using a differential output configuration.
-
The maximum clock frequency is 1.2 GHz, but this can vary depending on the specific application and output frequency. It's recommended to consult the datasheet and application notes for more information.
-
The AD974ARS can be interfaced with a FPGA or ASIC using a parallel or serial interface. The specific interface requirements will depend on the application and the device being used. Consult the datasheet and application notes for more information on interface options and requirements.
-
The typical power consumption of the AD974ARS is around 1.3W, but this can vary depending on the specific application, output frequency, and output current. Consult the datasheet for more information on power consumption and thermal considerations.