-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 210 MSPS TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9744ACPZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3530
|
Newark | Dac, 14Bit, Lfcsp-Wq-32, -40 To 85Deg C, Resolution (Bits):14Bit, Sampling Rate:210Msps, Data Interface:Parallel, Supply Voltage Range:2.7V To 3.6V, Adc/Dac Case Style:Lfcsp-Wq, No. Of Pins:32Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD9744ACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$19.2800 / $28.2400 | Buy Now |
DISTI #
505-AD9744ACPZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 32LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
120 In Stock |
|
$18.4375 / $28.9100 | Buy Now |
DISTI #
584-AD9744ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-BIT 210 MSPS TxDAC DAC IC RoHS: Compliant | 223 |
|
$19.2800 / $28.2400 | Buy Now |
DISTI #
E54:1762_00006002
|
Arrow Electronics | DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2452 | Europe - 171 |
|
$18.1800 / $27.8700 | Buy Now |
DISTI #
V99:2348_06216920
|
Arrow Electronics | DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 | Americas - 54 |
|
$14.6600 / $18.2900 | Buy Now |
|
Analog Devices Inc | 14-BIT 210 MSPS TxDAC DAC IC Package Multiple: 1 | 2179 |
|
$13.6800 / $28.9100 | Buy Now |
DISTI #
26634530
|
Verical | DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 2145 |
|
$18.2437 | Buy Now |
DISTI #
87631297
|
Verical | DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2452 | Americas - 171 |
|
$18.1800 / $27.8700 | Buy Now |
DISTI #
62250011
|
Verical | DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 54 |
|
$18.2900 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9744ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9744ACPZ
Analog Devices Inc
14-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT,MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9744ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9744ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9744ACPRL7 | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 14-BIT DAC, QCC32, MO-220-VHHD-2, LFCSP-32, Digital to Analog Converter | AD9744ACPZ vs AD9744ACPRL7 |
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and then the clock signal. This ensures proper initialization of the device.
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and optimize the clock signal quality. Additionally, adjust the analog input signal amplitude and offset to optimize the dynamic range, and use the internal calibration feature to minimize errors.
The maximum clock frequency is 1.25 GHz, but it's recommended to use a clock frequency between 500 MHz to 1 GHz for optimal performance.
Use a low-voltage differential signaling (LVDS) interface to connect the AD9744ACPZ to a FPGA or ASIC. Ensure proper signal termination and use a clock signal with a 50% duty cycle to minimize clock jitter.
The typical power consumption is around 1.2 W, but it can vary depending on the clock frequency, analog input signal amplitude, and operating conditions.