-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 210 MSPS TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9742ARZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4296662
|
Farnell | DA CONVERTER, 12BIT, WSOIC-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 27 |
|
$16.9759 / $26.9406 | Buy Now |
DISTI #
AD9742ARZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
44 In Stock |
|
$14.9375 / $24.5400 | Buy Now |
DISTI #
584-AD9742ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT 210 MSPS TxDAC DAC RoHS: Compliant | 38 |
|
$15.5500 / $24.6700 | Buy Now |
|
Analog Devices Inc | 12-BIT 210 MSPS TxDAC DAC Package Multiple: 27 | 4464 |
|
$11.0800 / $24.5400 | Buy Now |
DISTI #
26925298
|
Verical | DAC 1-CH Segment 12-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 4455 |
|
$14.7805 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 17713 |
|
$12.5800 / $15.7200 | Buy Now |
DISTI #
AD9742ARZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 27 | 0 |
|
$15.6300 / $16.7000 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9742ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9742ARZ
Analog Devices Inc
12-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD9742ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9742ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9742ARURL7 | Analog Devices Inc | Check for Price | 12-Bit, 210 MSPS TxDAC® D/A Converter | AD9742ARZ vs AD9742ARURL7 |
AD9752ARZRL | Analog Devices Inc | Check for Price | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9742ARZ vs AD9752ARZRL |