-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 210 MSPS TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9740ARUZRL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1406
|
Newark | Dac, 10Bit, Tssop-28, -40 To 85Deg C, Resolution (Bits):10Bit, Sampling Rate:210Msps, Data Interface:Parallel, Supply Voltage Range:2.7V To 3.6V, Adc/Dac Case Style:Tssop, No. Of Pins:28Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD9740ARUZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.7500 / $18.3600 | Buy Now |
DISTI #
AD9740ARUZRL7CT-ND
|
DigiKey | IC DAC 10BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
965 In Stock |
|
$10.2500 / $18.3600 | Buy Now |
DISTI #
584-AD9740ARUZR7
|
Mouser Electronics | Digital to Analog Converters - DAC 10 BIT 210 MSPS TxDAC DAC IC RoHS: Compliant | 454 |
|
$10.6200 / $17.5800 | Buy Now |
DISTI #
V72:2272_06216889
|
Arrow Electronics | DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips | Americas - 556 |
|
$11.0060 / $12.5970 | Buy Now |
|
Analog Devices Inc | 10 BIT 210 MSPS TxDAC DAC IC Min Qty: 1 Package Multiple: 1000 | 27193 |
|
$10.2500 / $18.3600 | Buy Now |
DISTI #
26646977
|
Verical | DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 27000 |
|
$10.3145 | Buy Now |
DISTI #
66950629
|
Verical | DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 556 |
|
$11.0060 / $12.5970 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
ComSIT USA | 10-BIT, 210 MSPS TXDAC D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PDSO28 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD9740ARUZRL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9740ARUZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9740ARUZRL7
Analog Devices Inc
10-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9740ARUZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9740ARUZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9740ARURL7 | Analog Devices Inc | Check for Price | 10-Bit, 210 MSPS TxDAC® D/A Converter | AD9740ARUZRL7 vs AD9740ARURL7 |
AD9760ARZRL | Analog Devices Inc | Check for Price | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9740ARUZRL7 vs AD9760ARZRL |
AD9760ARUZRL7 | Analog Devices Inc | Check for Price | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9740ARUZRL7 vs AD9760ARUZRL7 |
AD9760ARZ50 | Analog Devices Inc | Check for Price | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9740ARUZRL7 vs AD9760ARZ50 |
AD9760ARU50RL7 | Analog Devices Inc | Check for Price | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9740ARUZRL7 vs AD9760ARU50RL7 |
AD9750ARUZ | Analog Devices Inc | Check for Price | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9740ARUZRL7 vs AD9750ARUZ |
HI5760BIB | Harris Semiconductor | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | AD9740ARUZRL7 vs HI5760BIB |
ISL5761IA | Intersil Corporation | Check for Price | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 10-BIT DAC, PDSO28, PLASTIC, MO-153AE TSSOP-28 | AD9740ARUZRL7 vs ISL5761IA |
HI5760IA | Intersil Corporation | Check for Price | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 10-BIT DAC, PDSO28 | AD9740ARUZRL7 vs HI5760IA |
AD9750ARZRL | Analog Devices Inc | Check for Price | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9740ARUZRL7 vs AD9750ARZRL |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
To optimize the ADC performance, ensure that the analog input signal is properly filtered and buffered, and that the ADC clock frequency is set to the recommended value. Additionally, ensure that the ADC's internal reference voltage is stable and accurate.
The maximum data transfer rate of the AD9740's SPI interface is 20 MHz. However, the actual data transfer rate may be limited by the specific application and system design.
To configure the DAC for optimal performance, ensure that the DAC clock frequency is set to the recommended value, and that the DAC output is properly filtered and buffered. Additionally, ensure that the DAC's internal reference voltage is stable and accurate.
The recommended layout and routing for the AD9740's PCB design involves keeping the analog and digital signal paths separate, using a solid ground plane, and minimizing noise and interference. Additionally, ensure that the PCB layout is designed to minimize thermal gradients and ensure good thermal dissipation.