Part Details for AD9740ARU by Analog Devices Inc
Results Overview of AD9740ARU by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9740ARU Information
AD9740ARU by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9740ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, PDSO28 | 290 |
|
$6.1841 / $10.7550 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, PDSO28 | 35 |
|
$19.3320 / $21.4800 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6346 |
|
$6.0700 / $7.5900 | Buy Now |
Part Details for AD9740ARU
AD9740ARU CAD Models
AD9740ARU Part Data Attributes
|
AD9740ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9740ARU
Analog Devices Inc
10-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD9740ARU
This table gives cross-reference parts and alternative options found for AD9740ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9740ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9740ARUZ | Analog Devices Inc | $11.4746 | 10-Bit, 210 MSPS TxDAC® D/A Converter | AD9740ARU vs AD9740ARUZ |
AD9740ARUZRL7 | Analog Devices Inc | $9.3642 | 10-Bit, 210 MSPS TxDAC® D/A Converter | AD9740ARU vs AD9740ARUZRL7 |
AD9740ARURL7 | Analog Devices Inc | Check for Price | 10-Bit, 210 MSPS TxDAC® D/A Converter | AD9740ARU vs AD9740ARURL7 |