-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 1200 MSPS DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9735BBCZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4387957
|
Farnell | D/A CONVERTER, 12BIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 16 |
|
$41.1786 / $55.6888 | Buy Now |
DISTI #
AD9735BBCZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 160CSPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
20 In Stock |
|
$37.7625 / $51.0600 | Buy Now |
DISTI #
584-AD9735BBCZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit 1.2 GSPS DAC RoHS: Compliant | 28 |
|
$37.7600 / $51.0800 | Buy Now |
|
Analog Devices Inc | 12-Bit 1.2 GSPS DAC Package Multiple: 1 | 274 |
|
$28.0400 / $51.0600 | Buy Now |
DISTI #
26617369
|
Verical | DAC 1-CH Interpolation Filter 12-bit 160-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 256 |
|
$37.3655 | Buy Now |
DISTI #
AD9735BBCZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 16 | 0 |
|
$39.5000 / $44.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9735BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9735BBCZ
Analog Devices Inc
12-Bit, 1200 MSPS DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MO-205AE, CSPBGA-160 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the device.
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and optimize the analog input signal conditioning. Additionally, adjust the clock frequency and amplitude to minimize jitter and optimize the analog-to-digital conversion process.
The maximum clock frequency for the AD9735BBCZ is 1.25 GHz. However, the actual clock frequency used may be limited by the specific application and system requirements.
The AD9735BBCZ outputs 14-bit parallel data. The output data can be handled using a FIFO or a processor with a parallel interface. Ensure proper synchronization and data alignment to avoid data corruption.
The typical power consumption of the AD9735BBCZ is around 1.2 W at 1.25 GHz clock frequency. However, the actual power consumption may vary depending on the specific application and operating conditions.