-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 14-Bit Low Power Digital-to-Analog Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9717BCPZRL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7886
|
Newark | Da Converter, 14Bit, 125Msps, Lfcsp-Ep, Resolution (Bits):14Bit, Sampling Rate:125Msps, Data Interface:Parallel, Serial, Spi, Supply Voltage Range:1.7V To 3.5V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:40Pins, Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Analog Devices AD9717BCPZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 436 |
|
$16.9200 / $26.7000 | Buy Now |
DISTI #
AD9717BCPZRL7CT-ND
|
DigiKey | IC DAC 14BIT A-OUT 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2806 In Stock |
|
$16.9250 / $27.0400 | Buy Now |
DISTI #
584-AD9717BCPZR7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 14B, Low Power D-A Converter RoHS: Compliant | 3578 |
|
$17.2400 / $25.2500 | Buy Now |
DISTI #
V72:2272_06216833
|
Arrow Electronics | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 326 |
|
$17.3600 / $18.5400 | Buy Now |
|
Analog Devices Inc | Dual 14B, Low Power D-A Conver Min Qty: 1 Package Multiple: 750 | 2812 |
|
$12.5700 / $27.0400 | Buy Now |
DISTI #
27578699
|
Verical | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 2250 |
|
$17.0314 | Buy Now |
DISTI #
64966533
|
Verical | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 326 |
|
$17.3600 / $18.5400 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial Input Loading RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$14.2200 / $17.7700 | Buy Now |
DISTI #
AD9717BCPZRL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$17.7100 / $17.9300 | Buy Now |
|
LCSC | SPI 1.8V3.3V 1LSB 14 Positions LFCSP-40(6x6) Digital to Analog Converters (DAC) ROHS | 26 |
|
$14.4396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9717BCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9717BCPZRL7
Analog Devices Inc
Dual, 14-Bit Low Power Digital-to-Analog Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.2 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital sections separate, and use a star-grounding scheme to minimize noise.
Consult the AD9717BCPZRL7's application notes and design guides for specific application notes. For example, for audio applications, use a differential input configuration and optimize the gain and filtering for the specific audio frequency range.
The AD9717BCPZRL7 has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and follow thermal design guidelines to maintain a safe operating temperature.
Use a systematic approach to troubleshoot, checking power supply, input signals, and output loading. Consult the datasheet and application notes for troubleshooting guides and common pitfalls to avoid.
Follow proper PCB layout and shielding techniques to minimize EMI and RFI. Ensure that the AD9717BCPZRL7 is used within its specified frequency range and that the system meets regulatory standards such as FCC, CE, and CISPR.