Part Details for AD9713BBP by Analog Devices Inc
Results Overview of AD9713BBP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9713BBP Information
AD9713BBP by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9713BBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.027US SETTLING TIME, PQCC28 | 150 |
|
$72.9776 / $90.3533 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |
Part Details for AD9713BBP
AD9713BBP CAD Models
AD9713BBP Part Data Attributes
|
AD9713BBP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9713BBP
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.0427% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 0.027 µs | |
Supply Current-Max | 188 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for AD9713BBP
This table gives cross-reference parts and alternative options found for AD9713BBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9713BBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9713AJP | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | AD9713BBP vs AD9713AJP |
AD9712AJP | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.022 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | AD9713BBP vs AD9712AJP |
AD9713BAP-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | AD9713BBP vs AD9713BAP-REEL |
AD9713BBP Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD9713BBP involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also important to keep the clock and data lines away from the analog signal lines to minimize noise coupling.
-
To optimize the performance of the AD9713BBP, it's essential to ensure proper power supply decoupling, use a low-noise clock source, and optimize the analog input signal conditioning. Additionally, adjusting the gain and offset settings, as well as using the internal calibration features, can also help improve SNR and THD.
-
The internal calibration feature of the AD9713BBP has limitations in terms of temperature range, voltage supply, and clock frequency. It's essential to consult the datasheet and application notes to understand the specific limitations and ensure that the calibration is performed under the recommended conditions.
-
The AD9713BBP can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The specific interface protocol and pin connections will depend on the microcontroller or FPGA being used, and it's essential to consult the datasheet and application notes for detailed information.
-
The AD9713BBP has a maximum junction temperature of 150°C, and it's essential to ensure proper thermal management to prevent overheating. This can be achieved by using a heat sink, ensuring good airflow, and minimizing power consumption.