Part Details for AD9709ASTRL by Analog Devices Inc
Results Overview of AD9709ASTRL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9709ASTRL Information
AD9709ASTRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9709ASTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.035us Settling Time, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20883 |
|
$2.7000 / $3.3700 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1300 |
|
RFQ |
Part Details for AD9709ASTRL
AD9709ASTRL CAD Models
AD9709ASTRL Part Data Attributes
|
AD9709ASTRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9709ASTRL
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.035 us SETTLING TIME, 8-BIT DAC, PQFP48, PLASTIC, LQFP-48, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9709ASTRL
This table gives cross-reference parts and alternative options found for AD9709ASTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9709ASTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9709AST | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.035 us SETTLING TIME, 8-BIT DAC, PQFP48, PLASTIC, LQFP-48, Digital to Analog Converter | AD9709ASTRL vs AD9709AST |
CDK3405ATQ48 | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.0025us Settling Time, PQFP48, TQFP-48 | AD9709ASTRL vs CDK3405ATQ48 |
FMS3818KRC_NL | Fairchild Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.0025us Settling Time, PQFP48, LEAD FREE, LQFP-48 | AD9709ASTRL vs FMS3818KRC_NL |