-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9708ARUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7883
|
Newark | Da Converter, 8Bit, 125Msps, Tssop, Resolution (Bits):8Bit, Sampling Rate:125Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9708ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$8.1100 / $14.7900 | Buy Now |
DISTI #
AD9708ARUZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$8.0375 / $15.2500 | Buy Now |
DISTI #
584-AD9708ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit, 100 MSPS+ TxDAC D/A Converter RoHS: Compliant | 100 |
|
$8.5200 / $14.0900 | Buy Now |
|
Analog Devices Inc | 8 BIT 125 MSPS+ TxDAC DAC Package Multiple: 50 | 18 |
|
$5.9700 / $15.2500 | Buy Now |
|
Bristol Electronics | 679 |
|
RFQ | ||
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.035 US SETTLING TIME, 8-BIT DAC, PDSO28 | 8 |
|
$4.2000 / $8.4000 | Buy Now |
|
Rochester Electronics | 8-Bit, 100 MSPS+ TXDAC D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 6944 |
|
$6.7500 / $8.4400 | Buy Now |
DISTI #
AD9708ARUZ
|
TME | IC: D/A converter, 8bit, 125Msps, Ch: 1, 2.7÷5.5V, TSSOP28, ±0.5LSB Min Qty: 1 | 0 |
|
$7.0900 / $9.9200 | RFQ |
DISTI #
AD9708ARUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.4000 / $8.9900 | Buy Now |
|
LCSC | 35ns 0.25LSB 2.7V5.5V 8-bit TSSOP-28-3mm Digital to Analog Converters (DAC) ROHS | 19 |
|
$15.4893 / $18.9182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9708ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9708ARUZ
Analog Devices Inc
8-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9708ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9708ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC908E | Texas Instruments | $4.5329 | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | AD9708ARUZ vs DAC908E |
AD9708ARU | Analog Devices Inc | $5.0468 | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9708ARUZ vs AD9708ARU |
DAC908E/2K5 | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PDSO28, TSSOP-28 | AD9708ARUZ vs DAC908E/2K5 |
AD9708ARURL7 | Analog Devices Inc | Check for Price | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9708ARUZ vs AD9708ARURL7 |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and decouple the power pins with capacitors. Additionally, use a high-impedance analog input source and minimize the length of the input signal traces.
The AD9708ARUZ can support clock frequencies up to 65 MSPS. However, the maximum clock frequency may vary depending on the specific application and operating conditions.
The AD9708ARUZ can be interfaced with a microcontroller or FPGA using a parallel or serial interface. Ensure that the interface signals are properly level-shifted and buffered to match the requirements of the AD9708ARUZ.
The typical power consumption of the AD9708ARUZ is around 350 mW at 3.3 V supply voltage and 65 MSPS clock frequency. However, the actual power consumption may vary depending on the specific application and operating conditions.