-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9649BCPZRL7-40 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9649BCPZRL7-40CT-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.9500 / $42.8300 | Buy Now |
DISTI #
584-AD9649BCPZR7-40
|
Mouser Electronics | Analog to Digital Converters - ADC 14 Bit 40 Msps ADC RoHS: Compliant | 0 |
|
$26.9500 | Order Now |
|
Analog Devices Inc | 14 Bit 40 Msps ADC Min Qty: 1500 Package Multiple: 1500 | 6000 |
|
$20.0100 / $42.8300 | Buy Now |
DISTI #
26647782
|
Verical | 1-Channel Single ADC Pipelined 40Msps 14-bit Parallel/Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$27.1195 | Buy Now |
DISTI #
AD9649BCPZR7-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$28.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9649BCPZRL7-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9649BCPZRL7-40
Analog Devices Inc
14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-11 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0079% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9649BCPZRL7-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9649BCPZRL7-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9649BCPZ-40 | Analog Devices Inc | $30.0452 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9649BCPZRL7-40 vs AD9649BCPZ-40 |
Analog Devices provides a recommended PCB layout guide for the AD9649BCPZRL7-40 in the AD9649 Evaluation Board documentation. It's essential to follow this guide to ensure optimal performance and minimize noise coupling.
To optimize the clock input, use a low-jitter clock source, and ensure the clock signal is properly terminated and filtered to reduce noise. Additionally, use a clock signal with a frequency that is a multiple of the desired sampling frequency to minimize jitter.
The maximum input signal amplitude for the AD9649BCPZRL7-40 is 2 Vpp differential, but it's recommended to keep the input signal amplitude below 1.5 Vpp to ensure optimal performance and prevent distortion.
The AD9649BCPZRL7-40 has an internal calibration mechanism that can be initiated through the SPI interface. Refer to the datasheet and the AD9649 Evaluation Board documentation for detailed calibration procedures.
The power consumption of the AD9649BCPZRL7-40 depends on the operating mode and sampling frequency. Typically, it consumes around 1.2 W at 40 MSPS, but this can vary depending on the specific application and operating conditions.