-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9649BCPZ-80 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7868
|
Newark | Adc, 14Bit, 80Msps, Lfcsp-32, Resolution (Bits):14Bit, Sampling Rate:80Msps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9649BCPZ-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$44.5200 / $51.5800 | Buy Now |
DISTI #
505-AD9649BCPZ-80-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
269 In Stock |
|
$44.5129 / $49.5600 | Buy Now |
DISTI #
584-AD9649BCPZ-80
|
Mouser Electronics | Analog to Digital Converters - ADC 14 Bit 80 Msps ADC RoHS: Compliant | 104 |
|
$44.5200 / $51.5800 | Buy Now |
|
Analog Devices Inc | 14 Bit 80 Msps ADC Package Multiple: 1 | 54 |
|
$33.0600 / $46.6400 | Buy Now |
DISTI #
71294594
|
Verical | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2329 | Americas - 4 |
|
$41.1800 | Buy Now |
|
Quest Components | ADC, FLASH METHOD, 14-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS | 3 |
|
$71.2215 / $74.9700 | Buy Now |
DISTI #
AD9649BCPZ-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 14 | 0 |
|
$46.5600 / $51.8900 | Buy Now |
|
LCSC | 14Bit 1.7V1.9V 80MHz SPI LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS | 63 |
|
$43.9327 / $48.3968 | Buy Now |
|
Win Source Electronics | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray / IC ADC 14BIT 80MSPS 32LFCSP | 700 |
|
$40.5390 / $60.8084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9649BCPZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9649BCPZ-80
Analog Devices Inc
14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-11 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0107% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9649BCPZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9649BCPZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9649BCPZRL7-80 | Analog Devices Inc | Check for Price | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9649BCPZ-80 vs AD9649BCPZRL7-80 |
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter and a low-pass filter to reduce noise.
Use a low-jitter clock source (<100 ps) and a clock frequency that is a multiple of the sampling frequency. Ensure the clock signal is clean and free of noise. Use a clock buffer or a clock conditioner if necessary.
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock input. Ensure the power supplies are stable before applying the clock signal.
Use a FIFO or a buffer to handle the high-speed output data. Ensure the receiving device can handle the data rate and format. Use a deserializer or a data converter if necessary.
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device. Avoid blocking the airflow or using a metal can that can trap heat.