Part Details for AD9648BCPZRL7-105 by Analog Devices Inc
Results Overview of AD9648BCPZRL7-105 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9648BCPZRL7-105 Information
AD9648BCPZRL7-105 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9648BCPZRL7-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9648BCPZRL7-105TR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$73.1250 | Buy Now |
DISTI #
584-AD9648BCPZR7-105
|
Mouser Electronics | Analog to Digital Converters - ADC 14Bit105MSPS Dual 1.8V ADC parallel LVDS RoHS: Compliant | 0 |
|
$73.1200 | Order Now |
|
Analog Devices Inc | 14Bit105MSPS Dual 1.8V ADC par Min Qty: 750 Package Multiple: 750 | 750 |
|
$54.3000 / $98.5000 | Buy Now |
DISTI #
AD9648BCPZR7105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$76.5000 / $77.4900 | Buy Now |
Part Details for AD9648BCPZRL7-105
AD9648BCPZRL7-105 CAD Models
AD9648BCPZRL7-105 Part Data Attributes
|
AD9648BCPZRL7-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9648BCPZRL7-105
Analog Devices Inc
14-Bit, 125 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.00952 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.014% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
AD9648BCPZRL7-105 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the AD9648BCPRL7-105 can be found in the AD9648 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference. Additionally, Analog Devices provides a PCB layout checklist in the AD9648 datasheet, which highlights key considerations for signal integrity, power supply decoupling, and thermal management.
-
To optimize the performance of the AD9648BCPZRL7-105, it's essential to carefully consider the analog input signal chain, including the signal source, amplifiers, filters, and impedance matching. Additionally, proper power supply decoupling, grounding, and thermal management are critical. Analog Devices provides application notes and technical articles that offer guidance on optimizing the AD9648's performance in various applications, such as data acquisition, medical imaging, and radar systems.
-
The AD9648BCPZRL7-105 can operate with clock frequencies up to 1.25 GHz, but the maximum clock frequency depends on the specific application and the quality of the clock signal. In general, it's recommended to use a high-quality clock source with low jitter and phase noise to ensure optimal performance. Analog Devices provides guidance on clocking and synchronization in the AD9648 datasheet and application notes.
-
To troubleshoot issues with the AD9648BCPZRL7-105, it's essential to follow a systematic approach, starting with a review of the PCB layout, power supply, and signal chain. Check for proper power supply decoupling, signal integrity, and impedance matching. Use oscilloscopes and signal analyzers to measure the analog input signals and clock signals. Analog Devices provides troubleshooting guides and FAQs on their website, as well as technical support through their online forums and support teams.
-
The AD9648BCPZRL7-105 is not specifically designed or tested for radiation tolerance, and its performance in radiation-intensive environments is not guaranteed. However, Analog Devices provides radiation-tolerant versions of some of their products, such as the AD9648-RL, which is designed for use in space and other high-radiation environments. For specific radiation tolerance requirements, it's recommended to consult with Analog Devices' technical support team or radiation experts.