-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 12-Bit, 40/80 MSPS Serial LVDS 1.8 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9637BCPZRL7-80 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9637BCPZRL7-80TR-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$98.4750 | Buy Now |
DISTI #
584-AD9637BCPZR7-80
|
Mouser Electronics | Analog to Digital Converters - ADC 12 Bit 80Msps low power Octal ADC RoHS: Compliant | 0 |
|
$98.4700 | Order Now |
|
Analog Devices Inc | 12 Bit 80Msps low power Octal Min Qty: 750 Package Multiple: 750 | 750 |
|
$73.1200 / $127.0100 | Buy Now |
DISTI #
67596254
|
Verical | 8-Channel Octal ADC Pipelined 80Msps 12-bit Serial 64-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$97.4397 | Buy Now |
DISTI #
AD9637BCPZRL-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$103.0200 / $104.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9637BCPZRL7-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9637BCPZRL7-80
Analog Devices Inc
Octal, 12-Bit, 40/80 MSPS Serial LVDS 1.8 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0293% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
A good PCB layout is crucial for the AD9637's performance. Analog Devices recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The datasheet provides a recommended layout, but it's also recommended to consult with an experienced PCB designer.
To optimize the power supply, use a low-noise, low-dropout regulator (LDO) with a high power supply rejection ratio (PSRR). Decouple the power supply pins with a combination of ceramic and electrolytic capacitors, and use a ferrite bead or inductor to filter out high-frequency noise.
The AD9637 can support clock frequencies up to 80 MSPS, but the actual maximum frequency depends on the specific application and the quality of the clock signal. It's recommended to consult with Analog Devices' support team for specific guidance.
The AD9637's analog input should be biased to the recommended common-mode voltage (VCM) and terminated with a resistor to match the impedance of the signal source. The datasheet provides guidelines for biasing and termination, but it's also recommended to consult with an experienced analog design engineer.
The AD9637 has an internal calibration engine that can be used to calibrate the offset and gain. The datasheet provides a detailed calibration procedure, but it's also recommended to consult with Analog Devices' support team for specific guidance and to ensure that the calibration is done correctly.