-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9629BCPZRL7-40 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9629BCPZRL7-40CT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
650 In Stock |
|
$12.2000 / $20.9800 | Buy Now |
DISTI #
584-AD9629BCPZR7-40
|
Mouser Electronics | Analog to Digital Converters - ADC 12 Bit 40 Msps Low Pwr ADC RoHS: Compliant | 0 |
|
$12.2000 | Order Now |
|
Analog Devices Inc | 12 Bit 40 Msps Low Pwr ADC Min Qty: 1 Package Multiple: 1500 | 130 |
|
$9.0600 / $20.9800 | Buy Now |
DISTI #
AD9629BCPZR7-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.7600 | Buy Now |
|
LCSC | 12 Bits 1.8V3.3V 40MHz SPI LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS | 49 |
|
$9.9419 / $10.2618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9629BCPZRL7-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9629BCPZRL7-40
Analog Devices Inc
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0098% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9629BCPZRL7-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9629BCPZRL7-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9649BCPZ-65 | Analog Devices Inc | $18.6095 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9649BCPZ-65 |
AD9237BCPZ-40 | Analog Devices Inc | $18.7415 | 12-Bit, 20/40/65 MSPS 3 V Low Power A/D Converter | AD9629BCPZRL7-40 vs AD9237BCPZ-40 |
AD9649BCPZ-40 | Analog Devices Inc | $19.4231 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9649BCPZ-40 |
AD9609BCPZ-65 | Analog Devices Inc | $5.5435 | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9609BCPZ-65 |
AD9609BCPZ-40 | Analog Devices Inc | $7.0520 | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9609BCPZ-40 |
AD9609BCPZRL7-40 | Analog Devices Inc | Check for Price | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9609BCPZRL7-40 |
AD9629BCPZ-80 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9629BCPZ-80 |
AD9649BCPZRL7-80 | Analog Devices Inc | Check for Price | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9649BCPZRL7-80 |
AD9629BCPZRL7-80 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9629BCPZRL7-80 |
AD9629BCPZRL7-20 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-40 vs AD9629BCPZRL7-20 |
A good PCB layout for the AD9629BCPZRL7-40 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the performance of the AD9629BCPZRL7-40, ensure that the input signal is properly terminated, use a low-jitter clock source, and optimize the analog front-end circuitry for the specific application. Additionally, consider using a high-speed amplifier or buffer to drive the ADC input.
The recommended clock source for the AD9629BCPZRL7-40 is a low-jitter, high-frequency clock source, such as a crystal oscillator or a high-quality clock generator. The clock frequency should be set to the desired sampling rate, and the clock signal should be clean and stable.
The digital output data from the AD9629BCPZRL7-40 should be captured and processed using a high-speed digital interface, such as an FPGA or a high-speed digital signal processor. The data should be processed and analyzed using a suitable algorithm, such as a digital filter or a Fast Fourier Transform (FFT).
The power consumption of the AD9629BCPZRL7-40 depends on the operating conditions, but typically it consumes around 1.2W at a sampling rate of 40MSPS. The power consumption can be reduced by using a lower sampling rate or by using the device's power-down mode.