-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9629BCPZRL7-20 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9629BCPZRL7-20TR-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3625 | Buy Now |
DISTI #
584-AD9629BCPZR7-20
|
Mouser Electronics | Analog to Digital Converters - ADC 12 Bit 20 Msps Low Pwr ADC RoHS: Compliant | 0 |
|
$9.3600 | Order Now |
|
Analog Devices Inc | 12 Bit 20 Msps Low Pwr ADC Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$6.9400 / $18.3100 | Buy Now |
DISTI #
26634481
|
Verical | 1-Channel Single ADC Pipelined 20Msps 12-bit Parallel/Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$9.4214 | Buy Now |
DISTI #
AD9629BCPZR7-20
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$9.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9629BCPZRL7-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9629BCPZRL7-20
Analog Devices Inc
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0098% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9629BCPZRL7-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9629BCPZRL7-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9629BCPZ-20 | Analog Devices Inc | $13.5837 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9629BCPZRL7-20 vs AD9629BCPZ-20 |
The recommended PCB layout for the AD9629BCPZRL7-20 can be found in the AD9629 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference. Additionally, Analog Devices provides a PCB layout checklist in the AD9629 datasheet that highlights key considerations for signal integrity, power supply decoupling, and thermal management.
To optimize the performance of the AD9629BCPZRL7-20, it's essential to carefully consider the analog input signal chain, including the signal source, amplifiers, filters, and impedance matching. Additionally, proper power supply decoupling, clock signal quality, and digital output termination are critical. Analog Devices provides application notes and technical articles that offer guidance on optimizing the AD9629's performance in various applications.
The AD9629BCPZRL7-20 can operate with clock frequencies up to 2.5 GHz, but the maximum clock frequency depends on the specific application and the quality of the clock signal. It's recommended to consult the AD9629 datasheet and application notes for guidance on clock signal requirements and jitter tolerance.
To troubleshoot issues with the AD9629BCPZRL7-20, start by reviewing the datasheet and application notes to ensure that the device is properly configured and that the recommended PCB layout and signal chain are implemented. Use oscilloscopes and signal analyzers to measure the analog input signal, clock signal, and digital output signals. Consult Analog Devices' technical support resources, including FAQs, knowledge base articles, and online forums, for guidance on troubleshooting common issues.
The AD9629BCPZRL7-20 is not specifically designed or qualified for radiation-hardened or high-reliability applications. However, Analog Devices offers other products that are designed and tested for such applications. It's recommended to consult with Analog Devices' sales and technical support teams to determine the best solution for your specific requirements.