Part Details for AD9623AN by Analog Devices Inc
Results Overview of AD9623AN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9623AN Information
AD9623AN by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD9623AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2405 |
|
$3.5900 / $4.4900 | Buy Now |
Part Details for AD9623AN
AD9623AN CAD Models
AD9623AN Part Data Attributes
|
AD9623AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9623AN
Analog Devices Inc
IC OP-AMP, 10000 uV OFFSET-MAX, 270 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES (AVCL>=4) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 1500 V/us | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 29 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 270000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD9623AN
This table gives cross-reference parts and alternative options found for AD9623AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9623AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA648U | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, | AD9623AN vs OPA648U |
CLC404AJM5 | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | AD9623AN vs CLC404AJM5 |
AD9622AQ | Analog Devices Inc | Check for Price | IC OP-AMP, 12000 uV OFFSET-MAX, 220 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | AD9623AN vs AD9622AQ |
CLC409AJM5 | Texas Instruments | Check for Price | OP-AMP, 9500uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | AD9623AN vs CLC409AJM5 |
HFA1100IBZ | Intersil Corporation | Check for Price | 850MHz, Low Distortion Current Feedback Operational Amplifiers; SOIC8; Temp Range: -40° to 85°C | AD9623AN vs HFA1100IBZ |
OPA655U | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8 | AD9623AN vs OPA655U |
TSH350IDT | STMicroelectronics | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8 | AD9623AN vs TSH350IDT |
OPA648U | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1000MHz BAND WIDTH, PDSO8 | AD9623AN vs OPA648U |
MAX4104ESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | AD9623AN vs MAX4104ESA-T |
OPA655U/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8, SOIC-8 | AD9623AN vs OPA655U/2K5 |